
00940479ZP | |
|---|---|
DigiKey Part Number | 00940479ZP-ND |
Manufacturer | |
Manufacturer Product Number | 00940479ZP |
Description | FUSE KIT AUTO 3-30A 15PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 3 ~ 30A 32VAC, 32VDC Holder 14 Pieces (14 Values - 1 Each) |
Datasheet | Datasheet |
Category | Voltage Rating 32VAC, 32VDC |
Manufacturer Littelfuse Inc. | Current Rating (Amps) 3 ~ 30A |
Series | Quantity 14 Pieces (14 Values - 1 Each) |
Packaging Retail Package | Includes Fuse Puller |
Part Status Active | Mounting Type Holder |
Kit Type Automotive | Packages Included Blade, ATO/ATC, Blade, Miniature |
Response Time Fast Blow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,81000 Kč | 496,81 Kč |
| 5 | 412,14800 Kč | 2 060,74 Kč |
| 10 | 380,23200 Kč | 3 802,32 Kč |
| 50 | 315,03720 Kč | 15 751,86 Kč |
| 100 | 290,33300 Kč | 29 033,30 Kč |
| 250 | 263,91044 Kč | 65 977,61 Kč |
| Unit Price without VAT: | 496,81000 Kč |
|---|---|
| Unit Price with VAT: | 601,14010 Kč |

