Automotive Fuse Kit 3 ~ 30A 32VAC, 32VDC Holder 8 Pieces (8 Values - 1 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00940363ZP

DigiKey Part Number
00940363ZP-ND
Manufacturer
Manufacturer Product Number
00940363ZP
Description
FUSE KIT AUTO 3-30A EMERG 9PC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Automotive Fuse Kit 3 ~ 30A 32VAC, 32VDC Holder 8 Pieces (8 Values - 1 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating
32VAC, 32VDC
Manufacturer
Littelfuse Inc.
Current Rating (Amps)
3 ~ 30A
Series
Quantity
8 Pieces (8 Values - 1 Each)
Packaging
Retail Package
Includes
Fuse Puller
Part Status
Active
Mounting Type
Holder
Kit Type
Automotive
Packages Included
Blade, Miniature
Response Time
Fast Blow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 157
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1219,85000 Kč219,85 Kč
5182,34600 Kč911,73 Kč
10168,23600 Kč1 682,36 Kč
50139,48140 Kč6 974,07 Kč
100128,60020 Kč12 860,02 Kč
250115,42936 Kč28 857,34 Kč
500107,67522 Kč53 837,61 Kč
Manufacturers Standard Package
Unit Price without VAT:219,85000 Kč
Unit Price with VAT:266,01850 Kč
Kit Contents
Part NumberDescriptionQuantity
0MIN005.VFUSE AUTO 5A 32VAC 32VDC BLADE1
0MIN015.VFUSE AUTO 15A 32VAC 32VDC BLADE1
0MIN010.VFUSE AUTO 10A 32VAC 32VDC BLADE1
0MIN003.VFUSE AUTO 3A 32VAC 32VDC BLADE1
0MIN020.VFUSE AUTO 20A 32VAC 32VDC BLADE1
Show More