



0805L050WR | |
|---|---|
DigiKey Part Number | F2772TR-ND - Tape & Reel (TR) F2772CT-ND - Cut Tape (CT) F2772DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805L050WR |
Description | PTC RESET FUSE 6V 500MA 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 150 mOhms |
Manufacturer Littelfuse Inc. | Resistance - Post Trip (R1) (Max) 850 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 6V | Package / Case 0805 (2012 Metric), Concave |
Current - Hold (Ih) (Max) 500 mA | Size / Dimension 0.083" L x 0.053" W (2.10mm x 1.35mm) |
Current - Trip (It) 1 A | Thickness (Max) 0.049" (1.25mm) |
Current - Max 100 A | Approval Agency cURus, TUV |
Time to Trip 100 ms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZCK0050FF2E | Bel Fuse Inc. | 89 350 | 5923-0ZCK0050FF2ECT-ND | 0,26000 Kč | Similar |
| ERFSR050062RZ | Excel Cell Electronic Co., Ltd. | 2 469 | 5916-ERFSR050062RZCT-ND | 0,36000 Kč | Similar |
| PPTC0805E3050V06 | Vishay Beyschlag/Draloric/BC Components | 3 746 | 56-PPTC0805E3050V06CT-ND | 0,50000 Kč | Similar |
| 0ZCK0050AF2E | Bel Fuse Inc. | 26 650 | 5923-0ZCK0050AF2ECT-ND | 0,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 5 | 11,33800 Kč | 56,69 Kč |
| 10 | 10,47800 Kč | 104,78 Kč |
| 50 | 8,69320 Kč | 434,66 Kč |
| 100 | 8,01910 Kč | 801,91 Kč |
| 250 | 7,20988 Kč | 1 802,47 Kč |
| 500 | 6,65006 Kč | 3 325,03 Kč |
| 1 000 | 6,13184 Kč | 6 131,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,61774 Kč | 13 853,22 Kč |
| 6 000 | 4,29672 Kč | 25 780,32 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |











