4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0449004.MR

DigiKey Part Number
F1660TR-ND - Tape & Reel (TR)
F1660CT-ND - Cut Tape (CT)
F1660DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0449004.MR
Description
FUSE BRD MNT 4A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0449004.MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
40.8
Approval Agency
cULus, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.0227 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 566
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,57000 Kč55,57 Kč
546,05800 Kč230,29 Kč
1042,50000 Kč425,00 Kč
5035,26720 Kč1 763,36 Kč
10032,53280 Kč3 253,28 Kč
25029,23004 Kč7 307,51 Kč
50026,94400 Kč13 472,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,34268 Kč22 342,68 Kč
2 00021,13420 Kč42 268,40 Kč
Manufacturers Standard Package
Unit Price without VAT:55,57000 Kč
Unit Price with VAT:67,23970 Kč