
SMAJ60CA-E3/5A | |
|---|---|
DigiKey Part Number | 112-SMAJ60CA-E3/5ATR-ND - Tape & Reel (TR) 112-SMAJ60CA-E3/5ACT-ND - Cut Tape (CT) 112-SMAJ60CA-E3/5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ60CA-E3/5A |
Description | TVS DIODE 60VWM 96.8VC DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 4.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,25200 Kč | 62,52 Kč |
| 100 | 2,65230 Kč | 265,23 Kč |
| 500 | 2,48390 Kč | 1 241,95 Kč |
| 1 000 | 2,29445 Kč | 2 294,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,55770 Kč | 11 682,75 Kč |
| 15 000 | 1,53665 Kč | 23 049,75 Kč |
| 22 500 | 1,52086 Kč | 34 219,35 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |











