
ST25DV16KC-IE8S3 | |
|---|---|
DigiKey Part Number | 497-ST25DV16KC-IE8S3TR-ND - Tape & Reel (TR) 497-ST25DV16KC-IE8S3CT-ND - Cut Tape (CT) 497-ST25DV16KC-IE8S3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25DV16KC-IE8S3 |
Description | DYNAMIC NFC/RFID TAG IC WITH 16- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,37000 Kč | 27,37 Kč |
| 10 | 23,59700 Kč | 235,97 Kč |
| 25 | 22,26240 Kč | 556,56 Kč |
| 100 | 20,42270 Kč | 2 042,27 Kč |
| 250 | 19,31800 Kč | 4 829,50 Kč |
| 500 | 18,53536 Kč | 9 267,68 Kč |
| 1 000 | 17,79756 Kč | 17 797,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,88656 Kč | 42 216,40 Kč |
| 5 000 | 16,24323 Kč | 81 216,15 Kč |
| 7 500 | 15,88422 Kč | 119 131,65 Kč |
| 12 500 | 15,44954 Kč | 193 119,25 Kč |
| Unit Price without VAT: | 27,37000 Kč |
|---|---|
| Unit Price with VAT: | 33,11770 Kč |











