Output Driver 20-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTR305IRGWR

DigiKey Part Number
296-XTR305IRGWRTR-ND - Tape & Reel (TR)
296-XTR305IRGWRCT-ND - Cut Tape (CT)
296-XTR305IRGWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTR305IRGWR
Description
IC OUTPUT DRIVER 20-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Output Driver 20-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
XTR305IRGWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Industrial
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
20-VQFN Exposed Pad
Part Status
Active
Supplier Device Package
20-VQFN (5x5)
DigiKey Programmable
Not Verified
Base Product Number
Type
Output Driver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 246
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,05000 Kč60,05 Kč
1044,85200 Kč448,52 Kč
2541,04680 Kč1 026,17 Kč
10036,85570 Kč3 685,57 Kč
25034,85584 Kč8 713,96 Kč
50034,15114 Kč17 075,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00031,84210 Kč63 684,20 Kč
4 00031,17022 Kč124 680,88 Kč
6 00030,83360 Kč185 001,60 Kč
Manufacturers Standard Package
Unit Price without VAT:60,05000 Kč
Unit Price with VAT:72,66050 Kč