
TPS66020YBGR | |
|---|---|
DigiKey Part Number | 296-TPS66020YBGRTR-ND - Tape & Reel (TR) 296-TPS66020YBGRCT-ND - Cut Tape (CT) 296-TPS66020YBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS66020YBGR |
Description | SOURCE AND SINK POWER MULTIPEXER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch IC 1 Channel 28-DSBGA (1.61x2.81) |
Datasheet | Datasheet |
EDA/CAD Models | TPS66020YBGR Models |
Category | Operating Temperature -10°C ~ 85°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 28-XFBGA, DSBGA |
Part Status Active | Supplier Device Package 28-DSBGA (1.61x2.81) |
Number of Channels 1 | Base Product Number |
Voltage - Supply, Single (V+) 2.85V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,37300 Kč | 183,73 Kč |
| 25 | 16,62200 Kč | 415,55 Kč |
| 100 | 14,69440 Kč | 1 469,44 Kč |
| 250 | 13,77216 Kč | 3 443,04 Kč |
| 500 | 13,21656 Kč | 6 608,28 Kč |
| 1 000 | 12,94716 Kč | 12 947,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,19445 Kč | 36 583,35 Kč |
| 6 000 | 11,91798 Kč | 71 507,88 Kč |
| 9 000 | 11,77955 Kč | 106 015,95 Kč |
| 15 000 | 11,62621 Kč | 174 393,15 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |


