
0422003.MR | |
|---|---|
DigiKey Part Number | 18-0422003.MRTR-ND - Tape & Reel (TR) 18-0422003.MRCT-ND - Cut Tape (CT) 18-0422003.MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0422003.MR |
Description | FUSE BRD MNT 3A 125VAC/VDC 2410 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 2.09 | |
Approval Agency | cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.246" L x 0.098" W x 0.088" H (6.25mm x 2.50mm x 2.24mm) | |
DC Cold Resistance | 0.0223 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 5 | 22,97200 Kč | 114,86 Kč |
| 10 | 21,20800 Kč | 212,08 Kč |
| 50 | 17,60060 Kč | 880,03 Kč |
| 100 | 16,23780 Kč | 1 623,78 Kč |
| 250 | 14,59360 Kč | 3 648,40 Kč |
| 500 | 13,45678 Kč | 6 728,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,78099 Kč | 13 780,99 Kč |
| 2 000 | 13,62036 Kč | 27 240,72 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |











