
SML-P12M2TT86R | |
|---|---|
DigiKey Part Number | 846-1191-2-ND - Tape & Reel (TR) 846-1191-1-ND - Cut Tape (CT) 846-1191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P12M2TT86R |
Description | LED GREEN CLEAR 1006 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 576nm LED Indication - Discrete 2.2V 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-P12M2TT86R Models |
Category | Lens Size 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0402 (1006 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 1.00mm L x 0.60mm W |
Lens Transparency Clear | Height (Max) 0.25mm |
Millicandela Rating | Base Product Number |
Lens Style Square with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 100 | 2,78640 Kč | 278,64 Kč |
| 500 | 2,24594 Kč | 1 122,97 Kč |
| 1 000 | 2,06725 Kč | 2 067,25 Kč |
| 2 000 | 1,91471 Kč | 3 829,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,74733 Kč | 8 736,65 Kč |
| 10 000 | 1,64265 Kč | 16 426,50 Kč |
| 15 000 | 1,58892 Kč | 23 833,80 Kč |
| 25 000 | 1,52822 Kč | 38 205,50 Kč |
| 35 000 | 1,49209 Kč | 52 223,15 Kč |
| 50 000 | 1,45686 Kč | 72 843,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |










