0313.750MXP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1 533
Unit Price: 26,04000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 399,36100 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 15
Unit Price: 97,30400 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 5
Unit Price: 382,62600 Kč
Datasheet
750 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0313.750MXP

DigiKey Part Number
F4808-ND
Manufacturer
Manufacturer Product Number
0313.750MXP
Description
FUSE GLASS 750MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
750 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
7.16
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
0.6215 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0034.5223SCHURTER Inc.0486-1843-ND0,00000 KčDirect
BK/MDL-3/4-REaton - Electronics Division1 533283-2747-ND26,04000 KčSimilar
BK/MDQ-3/4Eaton - Electronics Division0283-BK/MDQ-3/4-ND399,36100 KčSimilar
MDL-3/4-REaton - Electronics Division15283-MDL-3/4-R-ND97,30400 KčSimilar
MDQ-3/4Eaton - Electronics Division5283-MDQ-3/4-ND382,62600 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
534,10000 Kč170,50 Kč
1031,47600 Kč314,76 Kč
5026,11320 Kč1 305,66 Kč
10024,09100 Kč2 409,10 Kč
25021,64724 Kč5 411,81 Kč
50019,95608 Kč9 978,04 Kč
1 00018,38900 Kč18 389,00 Kč
5 00017,05827 Kč85 291,35 Kč
Manufacturers Standard Package
Unit Price without VAT:41,16000 Kč
Unit Price with VAT:49,80360 Kč