
0312001.MXP | |
|---|---|
DigiKey Part Number | F1759-ND |
Manufacturer | |
Manufacturer Product Number | 0312001.MXP |
Description | FUSE GLASS 1A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.76 |
Part Status Active | Approval Agency CE, CSA, KC, PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.19 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 5 | 10,91800 Kč | 54,59 Kč |
| 10 | 10,07900 Kč | 100,79 Kč |
| 50 | 8,36560 Kč | 418,28 Kč |
| 100 | 7,72100 Kč | 772,10 Kč |
| 250 | 6,94108 Kč | 1 735,27 Kč |
| 500 | 6,40188 Kč | 3 200,94 Kč |
| 1 000 | 5,90254 Kč | 5 902,54 Kč |
| 5 000 | 4,88204 Kč | 24 410,20 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |
















