



MDL-3/4-R | |
|---|---|
DigiKey Part Number | 283-MDL-3/4-R-ND |
Manufacturer | |
Manufacturer Product Number | MDL-3/4-R |
Description | FUSE GLASS 750MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 4.343 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.397 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 97,30400 Kč | 486,52 Kč |
| 10 | 89,80800 Kč | 898,08 Kč |
| 15 | 85,67200 Kč | 1 285,08 Kč |
| 25 | 80,74160 Kč | 2 018,54 Kč |
| 35 | 77,63857 Kč | 2 717,35 Kč |
| 50 | 74,48420 Kč | 3 724,21 Kč |
| Unit Price without VAT: | 97,30400 Kč |
|---|---|
| Unit Price with VAT: | 117,73784 Kč |

