0034.5223 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 41,16000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1 533
Unit Price: 26,04000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 399,36100 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 15
Unit Price: 97,30400 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 5
Unit Price: 382,62600 Kč
Datasheet
750 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.5223

DigiKey Part Number
486-1843-ND
Manufacturer
Manufacturer Product Number
0034.5223
Description
FUSE GLASS 750MA 250VAC 3AB 3AG
Customer Reference
Detailed Description
750 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Obsolete
Melting I²t
9.04
Mounting Type
Requires Holder
Approval Agency
CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0313.750MXPLittelfuse Inc.0F4808-ND41,16000 KčDirect
BK/MDL-3/4-REaton - Electronics Division1 533283-2747-ND26,04000 KčSimilar
BK/MDQ-3/4Eaton - Electronics Division0283-BK/MDQ-3/4-ND399,36100 KčSimilar
MDL-3/4-REaton - Electronics Division15283-MDL-3/4-R-ND97,30400 KčSimilar
MDQ-3/4Eaton - Electronics Division5283-MDQ-3/4-ND382,62600 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes