Pico II 251, 253 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251.125HAT1L

DigiKey Part Number
F10037CT-ND - Cut Tape (CT)
F10037TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0251.125HAT1L
Description
FUSE BRD MT 125MA 125VAC/VDC AXL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251.125HAT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
0.00174
Approval Agency
CSA, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance
1.7 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
142,70000 Kč42,70 Kč
535,37000 Kč176,85 Kč
1032,64100 Kč326,41 Kč
5027,07480 Kč1 353,74 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
10022,47970 Kč2 247,97 Kč
20020,73315 Kč4 146,63 Kč
30019,77323 Kč5 931,97 Kč
50018,62244 Kč9 311,22 Kč
70017,89893 Kč12 529,25 Kč
1 00017,16059 Kč17 160,59 Kč
2 50015,82038 Kč39 550,95 Kč
Manufacturers Standard Package
Unit Price without VAT:42,70000 Kč
Unit Price with VAT:51,66700 Kč