
0233008.MXP | |
|---|---|
DigiKey Part Number | F3629-ND |
Manufacturer | |
Manufacturer Product Number | 0233008.MXP |
Description | FUSE GLASS 8A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 169.435 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0084 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 5 | 22,84600 Kč | 114,23 Kč |
| 10 | 21,08200 Kč | 210,82 Kč |
| 50 | 17,48720 Kč | 874,36 Kč |
| 100 | 16,13280 Kč | 1 613,28 Kč |
| 250 | 14,49952 Kč | 3 624,88 Kč |
| 500 | 13,36942 Kč | 6 684,71 Kč |
| 1 000 | 12,32247 Kč | 12 322,47 Kč |
| 5 000 | 10,97670 Kč | 54 883,50 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |


















