AC or DC DIN Rail Power Supply 1 Output 12V 6.3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDR-75E-12

DigiKey Part Number
1866-XDR-75E-12-ND
Manufacturer
Manufacturer Product Number
XDR-75E-12
Description
O/P +12V 6.3A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 6.3A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
6.3A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
76W
Series
Voltage - Isolation
4 kV
Packaging
Bulk
Applications
ITE (Commercial), Laboratory
Part Status
Active
Efficiency
89%
Input Type
AC or DC
Operating Temperature
-40°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
4.56" L x 1.18" W (116.0mm x 30.0mm)
DC Voltage - Input (Min)
120V
Approval Agency
CB, CCC, CE, cULus, EAC, KC, UKCA
DC Voltage - Input (Max)
370V
Standard Number
61010-1; 62368-1
Voltage - Output 1
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1482,95000 Kč482,95 Kč
5459,85600 Kč2 299,28 Kč
10438,85800 Kč4 388,58 Kč
25426,25960 Kč10 656,49 Kč
Unit Price without VAT:482,95000 Kč
Unit Price with VAT:584,36950 Kč