



XB3-24Z8ST | |
|---|---|
DigiKey Part Number | 602-2189-ND |
Manufacturer | |
Manufacturer Product Number | XB3-24Z8ST |
Description | RF TXRX MOD 802.15.4RPSMA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, RP-SMA Through Hole |
Datasheet | Datasheet |
Category | Sensitivity -103dBm |
Mfr | Serial Interfaces I2C, SPI, UART |
Series | Antenna Type Antenna Not Included, RP-SMA |
Packaging Tray | Utilized IC / Part EFR32MG |
Part Status Active | Memory Size 1MB Flash, 128kB RAM |
DigiKey Programmable Verified | Voltage - Supply 2.1V ~ 3.6V |
RF Family/Standard 802.15.4 | Current - Receiving 15mA |
Protocol | Current - Transmitting 135mA |
Modulation DSSS | Mounting Type Through Hole |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 250kbps | Package / Case Module |
Power - Output 19dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 803,17000 Kč | 803,17 Kč |
| Unit Price without VAT: | 803,17000 Kč |
|---|---|
| Unit Price with VAT: | 971,83570 Kč |











