


VENT-PS1NGY-O8001 | |
|---|---|
DigiKey Part Number | 1754-1219-ND |
Manufacturer | |
Manufacturer Product Number | VENT-PS1NGY-O8001 |
Description | BREATHABLE VENT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Vent |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Vent | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 57,40900 Kč | 574,09 Kč |
| 25 | 53,80520 Kč | 1 345,13 Kč |
| 50 | 51,23520 Kč | 2 561,76 Kč |
| 100 | 48,78890 Kč | 4 878,89 Kč |
| 250 | 45,73280 Kč | 11 433,20 Kč |
| 500 | 43,54944 Kč | 21 774,72 Kč |
| 1 000 | 41,47189 Kč | 41 471,89 Kč |
| 2 500 | 38,87754 Kč | 97 193,85 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |











