



6211123304F | |
|---|---|
DigiKey Part Number | 350-6211123304F-ND |
Manufacturer | |
Manufacturer Product Number | 6211123304F |
Description | LED PNL IND RGB DIF 13.80MM SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Blue (RGB) Diffused 12V 15mA Red, 15mA Green, 15mA Blue Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 6211123304F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red, Green, Blue (RGB) | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 15mA Red, 15mA Green, 15mA Blue | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Size | 13.80mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 200mcd Red, 250mcd Green, 300mcd Blue | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP66/IP67, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,84000 Kč | 484,84 Kč |
| 10 | 386,65700 Kč | 3 866,57 Kč |
| 100 | 329,71270 Kč | 32 971,27 Kč |
| 500 | 305,03332 Kč | 152 516,66 Kč |
| Unit Price without VAT: | 484,84000 Kč |
|---|---|
| Unit Price with VAT: | 586,65640 Kč |





