
A12106CHSCFG | |
|---|---|
DigiKey Part Number | 1441-1042-ND |
Manufacturer | |
Manufacturer Product Number | A12106CHSCFG |
Description | JUNCTION BOX GRAY 12.01"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Fiberglass/Polyester Gray Hinged Door, Lid 12.008" L x 10.000" W (305.00mm x 254.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A12106CHSCFG Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 12.008" L x 10.000" W (305.00mm x 254.00mm) | Shipping Info Shipped from DigiKey |
Height 5.984" (152.00mm) | Weight 6 lbs (2.7 kg) |
Area (L x W) 120in² (774cm²) | Base Product Number |
Design Hinged Door, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 203,17000 Kč | 4 203,17 Kč |
| 5 | 3 592,92600 Kč | 17 964,63 Kč |
| 10 | 3 527,66400 Kč | 35 276,64 Kč |
| Unit Price without VAT: | 4 203,17000 Kč |
|---|---|
| Unit Price with VAT: | 5 085,83570 Kč |




