
1280-2NS-230 | |
|---|---|
DigiKey Part Number | 118-1280-2NS-230-ND |
Manufacturer | |
Manufacturer Product Number | 1280-2NS-230 |
Description | SPD TYPE 1/TYPE 2 255VAC MCOV |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 255VAC MCOV 2 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Type 1, Type 2 | |
Form | Base + Module | |
Number of Poles | 2 | |
Voltage - Continuous Operating (Max) (MCOV) | 255VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 25 kA | |
Voltage - Protection Level (VP) (2416) | 1.5 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | Remote Signaling Contacts | |
Mounting Type | DIN Rail | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 684,25000 Kč | 1 684,25 Kč |
| 10 | 1 399,43300 Kč | 13 994,33 Kč |
| 60 | 1 275,48500 Kč | 76 529,10 Kč |
| 120 | 1 241,96517 Kč | 149 035,82 Kč |
| Unit Price without VAT: | 1 684,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 037,94250 Kč |







