



CF4U | |
|---|---|
DigiKey Part Number | 1920-1239-ND |
Manufacturer | |
Manufacturer Product Number | CF4U |
Description | CONN TERM BLK DISCONN 10-22AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 10-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 6.3 A |
Manufacturer Altech Corporation | Voltage - IEC 800V |
Packaging Bulk | Current - UL 10 A |
Part Status Active | Voltage - UL 600V |
Type Disconnect | Wire Gauge or Range - AWG 10-22 AWG |
Disconnect Type Fuse, Lever | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Fuse Type 5mm x 20mm, 5mm x 25mm |
Terminal - Width 8.0mm | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Termination Style Screw | Stripping Length 9.5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |










