
0233010.MXP | |
|---|---|
DigiKey Part Number | F3631-ND |
Manufacturer | |
Manufacturer Product Number | 0233010.MXP |
Description | FUSE GLASS 10A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 274.115 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0066 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 5 | 24,86200 Kč | 124,31 Kč |
| 10 | 22,93000 Kč | 229,30 Kč |
| 50 | 19,02420 Kč | 951,21 Kč |
| 100 | 17,55220 Kč | 1 755,22 Kč |
| 250 | 15,77368 Kč | 3 943,42 Kč |
| 500 | 14,54406 Kč | 7 272,03 Kč |
| 1 000 | 13,40428 Kč | 13 404,28 Kč |
| 5 000 | 12,04235 Kč | 60 211,75 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |























