Direct
Direct
Similar
Similar

0217.200HXP | |
|---|---|
DigiKey Part Number | F2385-ND |
Manufacturer | |
Manufacturer Product Number | 0217.200HXP |
Description | FUSE GLASS 200MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.02 |
Part Status Active | Approval Agency CCC, CE, CSA, K-MARK, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 1.7 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0217.200MXP | Littelfuse Inc. | 0 | F1717-ND | 35,49000 Kč | Direct |
| 0034.1509 | SCHURTER Inc. | 0 | 486-1788-ND | 27,30000 Kč | Direct |
| BK/S500-200-R | Eaton - Electronics Division | 31 | 283-3053-ND | 37,38000 Kč | Direct |
| BK1/S500-200-R | Eaton - Electronics Division | 741 | 283-BK1/S500-200-R-ND | 27,09000 Kč | Similar |
| GDB-200MA | Eaton - Electronics Division | 0 | 283-GDB-200MA-ND | 178,35800 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 5 | 30,82600 Kč | 154,13 Kč |
| 10 | 28,43100 Kč | 284,31 Kč |
| 50 | 23,59340 Kč | 1 179,67 Kč |
| 100 | 21,76650 Kč | 2 176,65 Kč |
| 300 | 19,14667 Kč | 5 744,00 Kč |
| 500 | 18,03266 Kč | 9 016,33 Kč |
| 1 000 | 16,61782 Kč | 16 617,82 Kč |
| 5 000 | 15,25765 Kč | 76 288,25 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |





















