



S500-200-R | |
|---|---|
DigiKey Part Number | 283-S500-200-R-ND |
Manufacturer | |
Manufacturer Product Number | S500-200-R |
Description | FUSE GLASS 200MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.016 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 6.8 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 126,15600 Kč | 630,78 Kč |
| 10 | 116,41300 Kč | 1 164,13 Kč |
| 15 | 111,05133 Kč | 1 665,77 Kč |
| 25 | 104,65400 Kč | 2 616,35 Kč |
| 35 | 100,64029 Kč | 3 522,41 Kč |
| 50 | 96,54040 Kč | 4 827,02 Kč |
| Unit Price without VAT: | 126,15600 Kč |
|---|---|
| Unit Price with VAT: | 152,64876 Kč |

