


BK/S500-200-R | |
|---|---|
DigiKey Part Number | 283-3053-ND |
Manufacturer | |
Manufacturer Product Number | BK/S500-200-R |
Description | FUSE GLASS 200MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.016 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 6.8 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 5 | 31,07800 Kč | 155,39 Kč |
| 10 | 28,66200 Kč | 286,62 Kč |
| 50 | 23,78240 Kč | 1 189,12 Kč |
| 100 | 21,94080 Kč | 2 194,08 Kč |
| 300 | 19,30207 Kč | 5 790,62 Kč |
| 500 | 18,18006 Kč | 9 090,03 Kč |
| 1 000 | 16,75493 Kč | 16 754,93 Kč |
| 5 000 | 13,83151 Kč | 69 157,55 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |







