


BK1/S500-200-R | |
|---|---|
DigiKey Part Number | 283-BK1/S500-200-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S500-200-R |
Description | FUSE GLASS 200MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.016 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 6.8 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 5 | 22,55200 Kč | 112,76 Kč |
| 10 | 20,78800 Kč | 207,88 Kč |
| 50 | 17,24780 Kč | 862,39 Kč |
| 100 | 15,91440 Kč | 1 591,44 Kč |
| 250 | 14,30468 Kč | 3 576,17 Kč |
| 500 | 13,19052 Kč | 6 595,26 Kč |
| 1 000 | 12,15868 Kč | 12 158,68 Kč |
| 5 000 | 10,04309 Kč | 50 215,45 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

