
0217.063HXP | |
|---|---|
DigiKey Part Number | F2380-ND |
Manufacturer | |
Manufacturer Product Number | 0217.063HXP |
Description | FUSE GLASS 63MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 63 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 5.6E-4 | |
Approval Agency | CCC, CE, CSA, K-MARK, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 10.45 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 5 | 45,94400 Kč | 229,72 Kč |
| 10 | 42,37400 Kč | 423,74 Kč |
| 50 | 35,15480 Kč | 1 757,74 Kč |
| 100 | 32,43140 Kč | 3 243,14 Kč |
| 300 | 28,51950 Kč | 8 555,85 Kč |
| 500 | 26,85644 Kč | 13 428,22 Kč |
| 1 000 | 24,74257 Kč | 24 742,57 Kč |
| 5 000 | 23,65425 Kč | 118 271,25 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |

















