01110501H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 397 559
Unit Price: 4,62000 Kč
Datasheet

Similar


Keystone Electronics
In Stock: 25 319
Unit Price: 5,04000 Kč
Datasheet

Similar


MPD (Memory Protection Devices)
In Stock: 801
Unit Price: 11,13000 Kč
Datasheet
Fuse Clip 10 A 250V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01110501H

DigiKey Part Number
F058-ND
Manufacturer
Manufacturer Product Number
01110501H
Description
FUSE CLIP CARTRIDGE 250V 10A PCB
Customer Reference
Detailed Description
Fuse Clip 10 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Clip
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Obsolete
Orientation
Horizontal
Mounting Type
Termination Style
PC Pin
Fuse Size
0.197" Dia (5mm)
Contact Material
Spring Brass
Current Rating (Amps)
10 A
Contact Finish
Tin
For Use With/Related Products
5mm Dia Fuses
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
01110501ZLittelfuse Inc.397 559F4189-ND4,62000 KčDirect
3521Keystone Electronics25 31936-3521-ND5,04000 KčSimilar
BK-6002MPD (Memory Protection Devices)801BK-6002-ND11,13000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types