
LFH25030FBC | |
|---|---|
DigiKey Part Number | 5666-LFH25030FBC-ND |
Manufacturer | |
Manufacturer Product Number | LFH25030FBC |
Description | CONN TERM BLK FUSEBLOCK COVER BK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Fuseblock Cover For LF Series |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Littelfuse Inc. | Type Fuseblock Cover |
Series | For Use With/Related Products LF Series |
Packaging Box | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,74000 Kč | 381,74 Kč |
| 5 | 316,65000 Kč | 1 583,25 Kč |
| 10 | 292,16600 Kč | 2 921,66 Kč |
| 50 | 242,15320 Kč | 12 107,66 Kč |
| 100 | 223,21500 Kč | 22 321,50 Kč |
| 250 | 200,28648 Kč | 50 071,62 Kč |
| 500 | 184,39142 Kč | 92 195,71 Kč |
| 1 000 | 169,63318 Kč | 169 633,18 Kč |
| Unit Price without VAT: | 381,74000 Kč |
|---|---|
| Unit Price with VAT: | 461,90540 Kč |













