
LFR250303C | |
|---|---|
DigiKey Part Number | 5666-LFR250303C-ND |
Manufacturer | |
Manufacturer Product Number | LFR250303C |
Description | FUSE BLOK CART 250V 30A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 250V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products Class R Fuses |
Series | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Block |
Part Status Active | Number of Circuits 3 |
Mounting Type | Voltage |
Fuse Size 0.563" Dia x 2" L (14.3mm x 50.8mm) | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 128,01000 Kč | 1 128,01 Kč |
| 5 | 935,71200 Kč | 4 678,56 Kč |
| 10 | 863,12300 Kč | 8 631,23 Kč |
| 50 | 714,62920 Kč | 35 731,46 Kč |
| 100 | 658,30620 Kč | 65 830,62 Kč |
| 250 | 590,04212 Kč | 147 510,53 Kč |
| Unit Price without VAT: | 1 128,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 364,89210 Kč |


