
LFH250301C | |
|---|---|
DigiKey Part Number | LFH250301C-ND |
Manufacturer | |
Manufacturer Product Number | LFH250301C |
Description | FUSE BLOK CART 250V 30A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 250V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products Class H(K), Class R Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Box | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Box Lug |
Current Rating (Amps) 30 A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,67000 Kč | 430,67 Kč |
| 5 | 357,34400 Kč | 1 786,72 Kč |
| 10 | 329,71100 Kč | 3 297,11 Kč |
| 50 | 273,24280 Kč | 13 662,14 Kč |
| 100 | 251,85840 Kč | 25 185,84 Kč |
| 250 | 225,96200 Kč | 56 490,50 Kč |
| 500 | 208,00786 Kč | 104 003,93 Kč |
| 1 000 | 191,33756 Kč | 191 337,56 Kč |
| Unit Price without VAT: | 430,67000 Kč |
|---|---|
| Unit Price with VAT: | 521,11070 Kč |


