
LFR250301P | |
|---|---|
DigiKey Part Number | 5666-LFR250301P-ND |
Manufacturer | |
Manufacturer Product Number | LFR250301P |
Description | FUSE BLOK CART 250V 30A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 250V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products Class R Fuses |
Series | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Block |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.563" Dia x 2" L (14.3mm x 50.8mm) | Termination Style Screw Terminal, Pressure Plate |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,50000 Kč | 393,50 Kč |
| Unit Price without VAT: | 393,50000 Kč |
|---|---|
| Unit Price with VAT: | 476,13500 Kč |


