
LFR250301C | |
|---|---|
DigiKey Part Number | 5666-LFR250301C-ND |
Manufacturer | |
Manufacturer Product Number | LFR250301C |
Description | FUSE BLOK CART 250V 30A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 250V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products Class R Fuses |
Series | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Block |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.563" Dia x 2" L (14.3mm x 50.8mm) | Termination Style Box Lug |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,84000 Kč | 484,84 Kč |
| 5 | 402,23800 Kč | 2 011,19 Kč |
| 10 | 371,11900 Kč | 3 711,19 Kč |
| 50 | 307,52840 Kč | 15 376,42 Kč |
| 100 | 283,44570 Kč | 28 344,57 Kč |
| 250 | 254,27320 Kč | 63 568,30 Kč |
| 500 | 234,04496 Kč | 117 022,48 Kč |
| Unit Price without VAT: | 484,84000 Kč |
|---|---|
| Unit Price with VAT: | 586,65640 Kč |


