
LFH250301P | |
|---|---|
DigiKey Part Number | LFH250301P-ND |
Manufacturer | |
Manufacturer Product Number | LFH250301P |
Description | FUSE BLOK CART 250V 30A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 250V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products Class H(K), Class R Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Box | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Screw Terminal, Pressure Plate |
Current Rating (Amps) 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,01000 Kč | 362,01 Kč |
| 5 | 300,44000 Kč | 1 502,20 Kč |
| 10 | 277,19500 Kč | 2 771,95 Kč |
| 50 | 229,75180 Kč | 11 487,59 Kč |
| 100 | 211,79000 Kč | 21 179,00 Kč |
| 250 | 190,04364 Kč | 47 510,91 Kč |
| 500 | 174,96920 Kč | 87 484,60 Kč |
| 1 000 | 160,97382 Kč | 160 973,82 Kč |
| Unit Price without VAT: | 362,01000 Kč |
|---|---|
| Unit Price with VAT: | 438,03210 Kč |


