
| 777-KW/HP-P2 | |
|---|---|
| DigiKey Part Number | F10489-ND | 
| Manufacturer | |
| Manufacturer Product Number | 777-KW/HP-P2 | 
| Description | 3-PHASE POWER MONITOR/200-480V | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Protection Relay Multiple Chassis Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Littelfuse Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Function | Multiple | |
| Voltage - Supply | 200 ~ 480VAC | |
| Trip Range | 200 ~ 480V AC | |
| Delay Time | - | |
| Mounting Type | Chassis Mount | |
| Termination Style | Screw Terminal | |
| Features | - | |
| Operating Temperature | -20°C ~ 70°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 18 830,47000 Kč | 18 830,47 Kč | 
| 10 | 15 939,99700 Kč | 159 399,97 Kč | 
| Unit Price without VAT: | 18 830,47000 Kč | 
|---|---|
| Unit Price with VAT: | 22 784,86870 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic