


RM1000 | |
|---|---|
DigiKey Part Number | F10645-ND |
Manufacturer | |
Manufacturer Product Number | RM1000 |
Description | REMOTE MONITOR FOR UP TO 16 DEVC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Remote Monitor 601, 777 and 77C Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Remote Monitor | |
For Use With/Related Products | 601, 777 and 77C Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 052,01000 Kč | 12 052,01 Kč |
| 10 | 10 137,83400 Kč | 101 378,34 Kč |
| Unit Price without VAT: | 12 052,01000 Kč |
|---|---|
| Unit Price with VAT: | 14 582,93210 Kč |





