


OL-RESET | |
|---|---|
DigiKey Part Number | 5666-OL-RESET-ND |
Manufacturer | |
Manufacturer Product Number | OL-RESET |
Description | RESET MODULE FOR MODEL 777 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Remote Reset 777 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Remote Reset | |
For Use With/Related Products | 777 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 663,67000 Kč | 1 663,67 Kč |
| 10 | 1 506,41800 Kč | 15 064,18 Kč |
| 25 | 1 448,06400 Kč | 36 201,60 Kč |
| 50 | 1 405,39620 Kč | 70 269,81 Kč |
| 100 | 1 363,99440 Kč | 136 399,44 Kč |
| Unit Price without VAT: | 1 663,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 013,04070 Kč |





