


RS485MS-2W | |
|---|---|
DigiKey Part Number | 5666-RS485MS-2W-ND |
Manufacturer | |
Manufacturer Product Number | RS485MS-2W |
Description | MODULE COMM RS-485 FOR MODEL 77X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Communications Unit 77x Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Communications Unit | |
For Use With/Related Products | 77x Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 113,01000 Kč | 5 113,01 Kč |
| 10 | 4 260,01100 Kč | 42 600,11 Kč |
| 25 | 3 993,55920 Kč | 99 838,98 Kč |
| 50 | 3 818,57020 Kč | 190 928,51 Kč |
| Unit Price without VAT: | 5 113,01000 Kč |
|---|---|
| Unit Price with VAT: | 6 186,74210 Kč |






