


CIO-777-PR | |
|---|---|
DigiKey Part Number | 5666-CIO-777-PR-ND |
Manufacturer | |
Manufacturer Product Number | CIO-777-PR |
Description | PROFIBUS CIO MODULE FOR USE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Communications Unit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Communications Unit | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 101,86000 Kč | 22 101,86 Kč |
| 10 | 18 747,51800 Kč | 187 475,18 Kč |
| Unit Price without VAT: | 22 101,86000 Kč |
|---|---|
| Unit Price with VAT: | 26 743,25060 Kč |




