


777-MRSW | |
|---|---|
DigiKey Part Number | 5666-777-MRSW-ND |
Manufacturer | |
Manufacturer Product Number | 777-MRSW |
Description | REMOTE MANUAL RESET SWITCH KIT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Remote Reset 777 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Remote Reset | |
For Use With/Related Products | 777 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 129,33000 Kč | 3 129,33 Kč |
| 10 | 2 596,71800 Kč | 25 967,18 Kč |
| 25 | 2 427,24280 Kč | 60 681,07 Kč |
| 50 | 2 315,14700 Kč | 115 757,35 Kč |
| Unit Price without VAT: | 3 129,33000 Kč |
|---|---|
| Unit Price with VAT: | 3 786,48930 Kč |





