


LTW-C194TS5 | |
|---|---|
DigiKey Part Number | 160-1839-2-ND - Tape & Reel (TR) 160-1839-1-ND - Cut Tape (CT) 160-1839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-C194TS5 |
Description | LED WHITE CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.93V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.93V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Yellow | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.30mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.15mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,94100 Kč | 29,41 Kč |
| 100 | 2,05220 Kč | 205,22 Kč |
| 500 | 1,64050 Kč | 820,25 Kč |
| 1 000 | 1,50368 Kč | 1 503,68 Kč |
| 2 000 | 1,38679 Kč | 2 773,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,65222 Kč | 18 261,10 Kč |
| 10 000 | 3,46602 Kč | 34 660,20 Kč |
| 15 000 | 3,37060 Kč | 50 559,00 Kč |
| 25 000 | 3,26286 Kč | 81 571,50 Kč |
| 35 000 | 3,19880 Kč | 111 958,00 Kč |
| 50 000 | 3,13635 Kč | 156 817,50 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |










