
LTV-8241S | |
|---|---|
DigiKey Part Number | LTV-8241S-ND |
Manufacturer | |
Manufacturer Product Number | LTV-8241S |
Description | OPTOISOLATOR 5KV 2CH DARL 8-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 600% @ 1mA | |
Current Transfer Ratio (Max) | 7500% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 60µs, 53µs | |
Input Type | AC, DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 50 | 16,03820 Kč | 801,91 Kč |
| 100 | 14,79310 Kč | 1 479,31 Kč |
| 500 | 12,57192 Kč | 6 285,96 Kč |
| 1 000 | 11,84539 Kč | 11 845,39 Kč |
| 2 000 | 11,22931 Kč | 22 458,62 Kč |
| 5 000 | 10,55695 Kč | 52 784,75 Kč |
| 10 000 | 10,13817 Kč | 101 381,70 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |











