


LTST-C195TBJRKT | |
|---|---|
DigiKey Part Number | 160-2020-2-ND - Tape & Reel (TR) 160-2020-1-ND - Cut Tape (CT) 160-2020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C195TBJRKT |
Description | LED BLUE/RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 470nm Blue, 631nm Red LED Indication - Discrete 3.3V Blue, 2V Red 0605 (1613 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C195TBJRKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 2V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm Blue, 639nm Red | |
Features | - | |
Package / Case | 0605 (1613 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 100 | 3,64110 Kč | 364,11 Kč |
| 500 | 2,95862 Kč | 1 479,31 Kč |
| 1 000 | 2,73331 Kč | 2 733,31 Kč |
| 2 000 | 2,54139 Kč | 5 082,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,37823 Kč | 9 512,92 Kč |
| 8 000 | 2,23967 Kč | 17 917,36 Kč |
| 12 000 | 2,16859 Kč | 26 023,08 Kč |
| 20 000 | 2,08827 Kč | 41 765,40 Kč |
| 28 000 | 2,04049 Kč | 57 133,72 Kč |
| 40 000 | 1,99389 Kč | 79 755,60 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |











