Diode 40 V 100mA Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB511SM-40FHT2R

DigiKey Part Number
RB511SM-40FHT2RTR-ND - Tape & Reel (TR)
RB511SM-40FHT2RCT-ND - Cut Tape (CT)
RB511SM-40FHT2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB511SM-40FHT2R
Description
DIODE SCHOTTKY 40V 100MA EMD2
Customer Reference
Detailed Description
Diode 40 V 100mA Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
RB511SM-40FHT2R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
25 µA @ 40 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Not For New Designs
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
EMD2
Current - Average Rectified (Io)
100mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
410 mV @ 10 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSVR0240V2T1Gonsemi2 981NSVR0240V2T1GOSCT-ND9,45000 KčSimilar
In-Stock: 6 239
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,43600 Kč24,36 Kč
1001,50350 Kč150,35 Kč
5001,09274 Kč546,37 Kč
1 0000,95961 Kč959,61 Kč
2 0000,84696 Kč1 693,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,67173 Kč5 373,84 Kč
16 0000,60418 Kč9 666,88 Kč
24 0000,56972 Kč13 673,28 Kč
40 0000,53098 Kč21 239,20 Kč
56 0000,50802 Kč28 449,12 Kč
80 0000,48569 Kč38 855,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč