
CA-FC10-SH-NC-10-PKG | |
|---|---|
DigiKey Part Number | 2090-CA-FC10-SH-NC-10-PKG-ND |
Manufacturer | |
Manufacturer Product Number | CA-FC10-SH-NC-10-PKG |
Description | CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lin Engineering | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | BL17E40 Series | |
Usage | Motor | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 333,16000 Kč | 1 333,16 Kč |
| 5 | 1 225,10800 Kč | 6 125,54 Kč |
| 20 | 1 139,16250 Kč | 22 783,25 Kč |
| 40 | 1 098,47350 Kč | 43 938,94 Kč |
| 60 | 1 075,34600 Kč | 64 520,76 Kč |
| 100 | 1 046,90360 Kč | 104 690,36 Kč |
| Unit Price without VAT: | 1 333,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 613,12360 Kč |










