
4201-300 | |
|---|---|
DigiKey Part Number | 2090-4201-300-ND |
Manufacturer | |
Manufacturer Product Number | 4201-300 |
Description | CABLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3 Meters |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lin Engineering | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | - | |
Usage | Motor | |
Specifications | 3 Meters | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 709,03000 Kč | 1 709,03 Kč |
| 5 | 1 570,56600 Kč | 7 852,83 Kč |
| 10 | 1 514,46000 Kč | 15 144,60 Kč |
| 25 | 1 443,36040 Kč | 36 084,01 Kč |
| 50 | 1 391,80620 Kč | 69 590,31 Kč |
| 100 | 1 342,08720 Kč | 134 208,72 Kč |
| Unit Price without VAT: | 1 709,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 067,92630 Kč |


