
4201-100 | |
|---|---|
DigiKey Part Number | 2090-4201-100-ND |
Manufacturer | |
Manufacturer Product Number | 4201-100 |
Description | CABLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1 Meter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lin Engineering | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | - | |
Usage | Motor | |
Specifications | 1 Meter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 205,08000 Kč | 1 205,08 Kč |
| 5 | 1 107,51800 Kč | 5 537,59 Kč |
| 10 | 1 067,97900 Kč | 10 679,79 Kč |
| 25 | 1 017,83200 Kč | 25 445,80 Kč |
| 50 | 981,48020 Kč | 49 074,01 Kč |
| 100 | 946,42190 Kč | 94 642,19 Kč |
| Unit Price without VAT: | 1 205,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 458,14680 Kč |


