




0015045104 | |
|---|---|
DigiKey Part Number | WM2547-ND |
Manufacturer | |
Manufacturer Product Number | 0015045104 |
Description | CONN 2.54MM INTERIM CLIP 10CIR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For C-Grid SL Series |
Datasheet | Datasheet |
EDA/CAD Models | 0015045104 Models |
Category | Accessory Type Shroud |
Manufacturer Molex | Number of Positions 10 |
Series | For Use With/Related Products C-Grid SL Series |
Packaging Bag | Features Latch Lock |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 103681-2 | TE Connectivity AMP Connectors | 0 | A111685-ND | 32,41895 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,67000 Kč | 29,67 Kč |
| 10 | 25,17200 Kč | 251,72 Kč |
| 25 | 23,58480 Kč | 589,62 Kč |
| 50 | 22,45860 Kč | 1 122,93 Kč |
| 100 | 21,38520 Kč | 2 138,52 Kč |
| 250 | 20,04420 Kč | 5 011,05 Kč |
| 500 | 19,08718 Kč | 9 543,59 Kč |
| 1 000 | 18,17610 Kč | 18 176,10 Kč |
| 2 500 | 17,03839 Kč | 42 595,97 Kč |
| Unit Price without VAT: | 29,67000 Kč |
|---|---|
| Unit Price with VAT: | 35,90070 Kč |
























